Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoDR334A-113BE
Newark Part No.
Full Reel14AJ4005
Re-Reel91AH7050
Cut Tape91AH7050
Product RangeDR334A Series
Your Part Number
134 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.380 | $1.38 |
| Total Price | $1.38 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.380 |
| 10+ | $1.170 |
Full Reel
| Quantity | Price |
|---|---|
| 1000+ | $0.847 |
| 2000+ | $0.779 |
| 4000+ | $0.712 |
| 6000+ | $0.691 |
| 10000+ | $0.678 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoDR334A-113BE
Newark Part No.
Full Reel14AJ4005
Re-Reel91AH7050
Cut Tape91AH7050
Product RangeDR334A Series
Technical Datasheet
DC Current Rating500mA
Inductance11µH
DC Resistance Max0.12ohm
Product RangeDR334A Series
Common Mode Filter Case6mm x 5.8mm x 3.6mm
Impedance300Mohm
Inductor Case / Package-
Product Length6mm
Product Width5.8mm
Product Height3.6mm
Operating Temperature Min-40°C
Operating Temperature Max135°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
DC Current Rating
500mA
DC Resistance Max
0.12ohm
Common Mode Filter Case
6mm x 5.8mm x 3.6mm
Inductor Case / Package
-
Product Width
5.8mm
Operating Temperature Min
-40°C
Qualification
AEC-Q200
Inductance
11µH
Product Range
DR334A Series
Impedance
300Mohm
Product Length
6mm
Product Height
3.6mm
Operating Temperature Max
135°C
SVHC
No SVHC (04-Feb-2026)
Alternatives for DR334A-113BE
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
