Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoDR331-513AECopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.64AH2948
Product RangeDR331 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
| Quantity | Price |
|---|---|
| 1500+ | $0.674 |
| 4500+ | $0.624 |
| 7500+ | $0.603 |
Price for:Each (Supplied on Full Reel)
Minimum: 1500
Multiple: 1500
$1,011.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoDR331-513AECopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.64AH2948
Product RangeDR331 Series
Technical Datasheet
DC Current Rating500mA
Inductance51µH
DC Resistance Max0.3ohm
Product RangeDR331 Series
Impedance-
Common Mode Filter Case7.3mm x 5.4mm x 4.7mm
Inductor Case / Package-
Product Length7.3mm
Product Width5.4mm
Product Height4.7mm
Operating Temperature Min-40°C
Operating Temperature Max135°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
DC Current Rating
500mA
DC Resistance Max
0.3ohm
Impedance
-
Inductor Case / Package
-
Product Width
5.4mm
Operating Temperature Min
-40°C
Qualification
-
Inductance
51µH
Product Range
DR331 Series
Common Mode Filter Case
7.3mm x 5.4mm x 4.7mm
Product Length
7.3mm
Product Height
4.7mm
Operating Temperature Max
135°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Alternatives for DR331-513AE
4 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
