Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | BOURNS |
|---|---|
| Manufacturer Part No | DR331-113BECopy |
| Manufacturer Standard Lead Time | 17 weeks |
| Newark Part No. | Re-Reel06X5315RL Cut Tape06X5315 |
| Product Range | DR331 Series |
| Your Part Number | |
| Technical Datasheet |
11 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.130 | $1.13 |
| Total Price | $1.13 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.130 |
| 10+ | $0.950 |
| 25+ | $0.843 |
| 50+ | $0.821 |
| 100+ | $0.799 |
| 500+ | $0.659 |
| 1000+ | $0.625 |
| 2500+ | $0.624 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | BOURNS |
|---|---|
| Manufacturer Part No | DR331-113BECopy |
| Manufacturer Standard Lead Time | 17 weeks |
| Newark Part No. | Re-Reel06X5315RL Cut Tape06X5315 |
| Product Range | DR331 Series |
| Technical Datasheet | |
| DC Current Rating | 500mA |
| Inductance | 11µH |
| DC Resistance Max | 0.12ohm |
| Product Range | DR331 Series |
| Impedance | - |
| Common Mode Filter Case | 7.3mm x 5.4mm x 4.7mm |
| Inductor Case / Package | - |
| Product Length | 7.3mm |
| Product Width | 5.4mm |
| Product Height | 4.7mm |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 135°C |
| Qualification | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| DC Current Rating | 500mA |
|---|---|
| DC Resistance Max | 0.12ohm |
| Impedance | - |
| Inductor Case / Package | - |
| Product Width | 5.4mm |
| Operating Temperature Min | -40°C |
| Qualification | - |
| Inductance | 11µH |
|---|---|
| Product Range | DR331 Series |
| Common Mode Filter Case | 7.3mm x 5.4mm x 4.7mm |
| Product Length | 7.3mm |
| Product Height | 4.7mm |
| Operating Temperature Max | 135°C |
| SVHC | No SVHC (04-Feb-2026) |
Alternatives for DR331-113BE
2 Products Found
Associated Products
2 Products Found
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Proposition 65 |
