Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoDR331-105BECopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Re-Reel29T3650
Cut Tape29T3650
Product RangeDR331 Series
Your Part Number
7,500 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.110 | $1.11 |
| Total Price | $1.11 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.110 |
| 10+ | $0.938 |
| 25+ | $0.835 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoDR331-105BECopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Re-Reel29T3650
Cut Tape29T3650
Product RangeDR331 Series
Technical Datasheet
DC Current Rating500mA
Inductance1mH
DC Resistance Max0.4ohm
Product RangeDR331 Series
Impedance-
Inductor Case / Package-
Product Length7.3mm
Product Width5.4mm
Product Height4.7mm
Operating Temperature Min-40°C
Operating Temperature Max135°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
DC Current Rating
500mA
DC Resistance Max
0.4ohm
Impedance
-
Product Length
7.3mm
Product Height
4.7mm
Operating Temperature Max
135°C
SVHC
No SVHC (04-Feb-2026)
Inductance
1mH
Product Range
DR331 Series
Inductor Case / Package
-
Product Width
5.4mm
Operating Temperature Min
-40°C
Qualification
-
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
