Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoDR331-104AECopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.75K7448
Product RangeDR331 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Full Reel | 1500 | $0.543 | $814.50 |
| Total Price | $814.50 | ||
Full Reel
| Quantity | Price |
|---|---|
| 1500+ | $0.543 |
| 4500+ | $0.532 |
| 7500+ | $0.521 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoDR331-104AECopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.75K7448
Product RangeDR331 Series
Technical Datasheet
DC Current Rating500mA
Inductance100µH
DC Resistance Max0.1ohm
Product RangeDR331 Series
Impedance-
Common Mode Filter Case7.3mm x 5.4mm x 4.7mm
Product Length7.3mm
Product Width5.4mm
Product Height4.7mm
Operating Temperature Min-40°C
Operating Temperature Max135°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
DC Current Rating
500mA
DC Resistance Max
0.1ohm
Impedance
-
Product Length
7.3mm
Product Height
4.7mm
Operating Temperature Max
135°C
SVHC
No SVHC (04-Feb-2026)
Inductance
100µH
Product Range
DR331 Series
Common Mode Filter Case
7.3mm x 5.4mm x 4.7mm
Product Width
5.4mm
Operating Temperature Min
-40°C
Qualification
-
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
