Print Page
DR221-474AE
Choke, Data Line, Surface Mount, 470 µH, DR221 Series, 1.1 kohm, 100 mA, 5mm x 3.3mm x 3.3mm
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | BOURNS |
|---|---|
| Manufacturer Part No | DR221-474AECopy |
| Manufacturer Standard Lead Time | 20 weeks |
| Newark Part No. | Full Reel32K5617 Re-Reel29T3647RL Cut Tape29T3647 |
| Product Range | DR221 Series |
| Your Part Number | |
| Technical Datasheet |
5,000 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.330 | $1.33 |
| Total Price | $1.33 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.330 |
| 25+ | $1.010 |
| 100+ | $0.955 |
| 250+ | $0.895 |
| 500+ | $0.852 |
| 1000+ | $0.793 |
| 5000+ | $0.777 |
Full Reel
| Quantity | Price |
|---|---|
| 1000+ | $0.793 |
| 2000+ | $0.774 |
| 3000+ | $0.754 |
| 5000+ | $0.739 |
| 10000+ | $0.724 |
| 25000+ | $0.709 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | BOURNS |
|---|---|
| Manufacturer Part No | DR221-474AECopy |
| Manufacturer Standard Lead Time | 20 weeks |
| Newark Part No. | Full Reel32K5617 Re-Reel29T3647RL Cut Tape29T3647 |
| Product Range | DR221 Series |
| Technical Datasheet | |
| DC Current Rating | 100mA |
| Inductance | 470µH |
| DC Resistance Max | 0.35ohm |
| Product Range | DR221 Series |
| Impedance | 1.1kohm |
| Common Mode Filter Case | 5mm x 3.3mm x 3.3mm |
| Inductor Case / Package | - |
| Product Length | 5mm |
| Product Width | 3.3mm |
| Product Height | 3.3mm |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 125°C |
| Qualification | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| DC Current Rating | 100mA |
|---|---|
| DC Resistance Max | 0.35ohm |
| Impedance | 1.1kohm |
| Inductor Case / Package | - |
| Product Width | 3.3mm |
| Operating Temperature Min | -40°C |
| Qualification | - |
| Inductance | 470µH |
|---|---|
| Product Range | DR221 Series |
| Common Mode Filter Case | 5mm x 3.3mm x 3.3mm |
| Product Length | 5mm |
| Product Height | 3.3mm |
| Operating Temperature Max | 125°C |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (2)
Alternatives for DR221-474AE
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability | |
| Proposition 65 |
