Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoDR221-223AECopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Full Reel32K5615
Re-Reel29T3645
Cut Tape29T3645
Product RangeDR221 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1000 | $1.010 | $1,010.00 |
| Total Price | $1,010.00 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1000+ | $1.010 |
Full Reel
| Quantity | Price |
|---|---|
| 1000+ | $0.814 |
| 3000+ | $0.769 |
| 5000+ | $0.754 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoDR221-223AECopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Full Reel32K5615
Re-Reel29T3645
Cut Tape29T3645
Product RangeDR221 Series
Technical Datasheet
DC Current Rating250mA
Inductance22µH
DC Resistance Max0.23ohm
Product RangeDR221 Series
Impedance900ohm
Common Mode Filter Case5mm x 3.3mm x 3.3mm
Product Length5mm
Product Width3.3mm
Product Height3.3mm
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
DC Current Rating
250mA
DC Resistance Max
0.23ohm
Impedance
900ohm
Product Length
5mm
Product Height
3.3mm
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Inductance
22µH
Product Range
DR221 Series
Common Mode Filter Case
5mm x 3.3mm x 3.3mm
Product Width
3.3mm
Operating Temperature Min
-40°C
Qualification
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
