Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoDR221-113AECopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.
Full Reel32K5614
Cut Tape29T3644
Product RangeDR221 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1000 | $0.940 | $940.00 |
| Total Price | $940.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 1000+ | $0.940 |
| 2000+ | $0.938 |
| 3000+ | $0.936 |
| 5000+ | $0.917 |
| 10000+ | $0.899 |
| 25000+ | $0.880 |
| 50000+ | $0.861 |
| 100000+ | $0.842 |
Full Reel
| Quantity | Price |
|---|---|
| 1000+ | $0.773 |
| 3000+ | $0.769 |
| 5000+ | $0.754 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoDR221-113AECopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.
Full Reel32K5614
Cut Tape29T3644
Product RangeDR221 Series
Technical Datasheet
DC Current Rating250mA
Inductance11µH
DC Resistance Max0.18ohm
Product RangeDR221 Series
Impedance450ohm
Common Mode Filter Case5mm x 3.3mm x 3.3mm
Product Length5mm
Product Width3.3mm
Product Height3.3mm
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
DC Current Rating
250mA
DC Resistance Max
0.18ohm
Impedance
450ohm
Product Length
5mm
Product Height
3.3mm
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Inductance
11µH
Product Range
DR221 Series
Common Mode Filter Case
5mm x 3.3mm x 3.3mm
Product Width
3.3mm
Operating Temperature Min
-40°C
Qualification
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
