Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoDK-ISOMOV-04Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.62AJ3659
Product RangeIsoMOV Series
Your Part Number
2 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $87.230 |
| 5+ | $83.920 |
| 10+ | $79.450 |
| 25+ | $76.760 |
| 50+ | $75.490 |
Price for:1 Kit
Minimum: 1
Multiple: 1
$87.23
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoDK-ISOMOV-04Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.62AJ3659
Product RangeIsoMOV Series
Technical Datasheet
Kit ContentsIsoM3-175-B-L2/275-B-L2/300-B-L2, IsoM5-175-B-L2/275-B-L2/300-B-L2/510-B-L2/555-B-L2 Varistors
Product RangeIsoMOV Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
ISOMOV design kit contains IsoMOV™ Components - 3KA(10mm) & 5KA(14mm) for 120 - 480 VAC applications. The IsoMOV™ Hybrid Protector Series is an upgrade to nearly any MOV power application where premium performance and/or space savings are valued. The extended temperature range, low leakage and superb energy handling density are especially advantageous to industrial and other applications exposed to high surges.
- Low leakage current
- Low capacitance
- Stable performance over life
Contents
5 x IsoM3-175-B-L2, 5 x IsoM3-275-B-L2, 5 x IsoM3-300-B-L2, 5 x IsoM5-175-B-L2, 5 x IsoM5-275-B-L2, 5 x IsoM5-300-B-L2, 5 x IsoM5-510-B-L2, 5 x IsoM5-555-B-L2.
Technical Specifications
Kit Contents
IsoM3-175-B-L2/275-B-L2/300-B-L2, IsoM5-175-B-L2/275-B-L2/300-B-L2/510-B-L2/555-B-L2 Varistors
SVHC
No SVHC (04-Feb-2026)
Product Range
IsoMOV Series
Technical Docs (1)
Alternatives for DK-ISOMOV-04
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
