Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoDK-ISOMOV-01Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.62AJ3656
Product RangeIsoMOV Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 1+ | $56.750 |
| 5+ | $54.830 |
| 10+ | $52.200 |
| 25+ | $50.610 |
| 50+ | $49.850 |
Price for:1 Kit
Minimum: 1
Multiple: 1
$56.75
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoDK-ISOMOV-01Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.62AJ3656
Product RangeIsoMOV Series
Technical Datasheet
Kit ContentsIsoM3-175-B-L2, IsoM3-230-B-L2, IsoM5-175-B-L2 & IsoM5-230-B-L2 Varistors
Product RangeIsoMOV Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
ISOMOV design kit contains IsoMOV™ Components - 3KA(10mm) & 5KA(14mm) for 120 VAC applications. The IsoMOV™ Hybrid Protector Series is an upgrade to nearly any MOV power application where premium performance and/or space savings are valued. The extended temperature range, low leakage and superb energy handling density are especially advantageous to industrial and other applications exposed to high surges.
- Low leakage current
- Low capacitance
- Stable performance over life
Contents
5 x IsoM3-175-B-L2, 5 x IsoM3-230-B-L2, 5 x IsoM5-175-B-L2, 5 x IsoM5-230-B-L2.
Technical Specifications
Kit Contents
IsoM3-175-B-L2, IsoM3-230-B-L2, IsoM5-175-B-L2 & IsoM5-230-B-L2 Varistors
SVHC
No SVHC (04-Feb-2026)
Product Range
IsoMOV Series
Technical Docs (1)
Alternatives for DK-ISOMOV-01
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
