Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoCWF2414-2R2KCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Full Reel26AK6539
Re-Reel62AJ8106RL
Cut Tape62AJ8106
Product RangeCWF2414 Series
Your Part Number
668 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.212 | $1.06 |
| Total Price | $1.06 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.212 |
| 25+ | $0.177 |
| 100+ | $0.150 |
| 250+ | $0.141 |
| 500+ | $0.131 |
| 1000+ | $0.122 |
| 2500+ | $0.120 |
| 5000+ | $0.116 |
Full Reel
| Quantity | Price |
|---|---|
| 2000+ | $0.156 |
| 5000+ | $0.140 |
| 10000+ | $0.117 |
| 20000+ | $0.103 |
| 30000+ | $0.096 |
| 50000+ | $0.086 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoCWF2414-2R2KCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Full Reel26AK6539
Re-Reel62AJ8106RL
Cut Tape62AJ8106
Product RangeCWF2414 Series
Technical Datasheet
Inductance2.2µH
DC Resistance Max0.22ohm
Self Resonant Frequency87MHz
DC Current Rating1.04A
Inductor Case Style2.2mm x 1.4mm x 1.3mm
Inductor Case / Package-
Product RangeCWF2414 Series
Inductance Tolerance± 10%
Inductor ConstructionUnshielded
Core MaterialFerrite
Product Length2.2mm
Product Width1.4mm
Product Height1.3mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
2.2µH
Self Resonant Frequency
87MHz
Inductor Case Style
2.2mm x 1.4mm x 1.3mm
Product Range
CWF2414 Series
Inductor Construction
Unshielded
Product Length
2.2mm
Product Height
1.3mm
DC Resistance Max
0.22ohm
DC Current Rating
1.04A
Inductor Case / Package
-
Inductance Tolerance
± 10%
Core Material
Ferrite
Product Width
1.4mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Alternatives for CWF2414-2R2K
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
