Print Page
Image is for illustrative purposes only. Please refer to product description.
![BOURNS CW252016-1R0J Wirewound Inductor, 1 µH, 1.75 ohm, 290 MHz, 330 mA, 1008 [2520 Metric], CW252016 Series](https://www.newark.com/productimages/standard/en_US/3754182.jpg)
ManufacturerBOURNS
Manufacturer Part NoCW252016-1R0JCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Full Reel83R8565
Re-Reel34C8775
Cut Tape34C8775
Product RangeCW252016 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 4000 | $0.188 | $752.00 |
| Total Price | $752.00 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 4000+ | $0.188 |
Full Reel
| Quantity | Price |
|---|---|
| 4000+ | $0.161 |
| 5000+ | $0.151 |
| 10000+ | $0.132 |
| 20000+ | $0.118 |
| 30000+ | $0.109 |
| 50000+ | $0.099 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoCW252016-1R0JCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Full Reel83R8565
Re-Reel34C8775
Cut Tape34C8775
Product RangeCW252016 Series
Technical Datasheet
Inductance1µH
Product RangeCW252016 Series
DC Resistance Max1.75ohm
Self Resonant Frequency290MHz
DC Current Rating330mA
Inductor Case Style1008 [2520 Metric]
Inductor Case / Package1008 [2520 Metric]
Inductance Tolerance± 5%
Inductor Construction-
Core MaterialAlumina
Product Length2.5mm
Product Width2mm
Product Height1.6mm
SVHCNo SVHC (04-Feb-2026)
Product Overview
The CW252016 series high Q Chip Inductor with ceramic/ferrite core. It has molybdenum/manganese/nickel/gold (Mo/Mn+Ni+Au) termination and an enamelled copper wire winding.
- 1008 Size
- Available in E12 series
- -40 to 125°C Operating temperature range
Technical Specifications
Inductance
1µH
DC Resistance Max
1.75ohm
DC Current Rating
330mA
Inductor Case / Package
1008 [2520 Metric]
Inductor Construction
-
Product Length
2.5mm
Product Height
1.6mm
Product Range
CW252016 Series
Self Resonant Frequency
290MHz
Inductor Case Style
1008 [2520 Metric]
Inductance Tolerance
± 5%
Core Material
Alumina
Product Width
2mm
SVHC
No SVHC (04-Feb-2026)
Alternatives for CW252016-1R0J
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
