Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoCW201212-39NJ
Newark Part No.44AC1933
Product RangeCW201212 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
| Quantity | Price |
|---|---|
| 1000+ | $0.205 |
Price for:Each (Supplied on Cut Tape)
Minimum: 4000
Multiple: 2000
$820.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part NoCW201212-39NJ
Newark Part No.44AC1933
Product RangeCW201212 Series
Technical Datasheet
Inductance39nH
Product RangeCW201212 Series
Self Resonant Frequency2.1GHz
DC Current Rating500mA
Inductor Case / Package0805 [2012 Metric]
Inductor Case Style0805 [2012 Metric]
DC Resistance Max0.18ohm
Inductance Tolerance± 5%
Inductor ConstructionUnshielded
Core MaterialCeramic
Product Length2.1mm
Product Width1.5mm
Product Height1.3mm
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Inductance
39nH
Self Resonant Frequency
2.1GHz
Inductor Case / Package
0805 [2012 Metric]
DC Resistance Max
0.18ohm
Inductor Construction
Unshielded
Product Length
2.1mm
Product Height
1.3mm
Product Range
CW201212 Series
DC Current Rating
500mA
Inductor Case Style
0805 [2012 Metric]
Inductance Tolerance
± 5%
Core Material
Ceramic
Product Width
1.5mm
SVHC
No SVHC (14-Jun-2023)
Technical Docs (2)
Alternatives for CW201212-39NJ
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate