Print Page
Image is for illustrative purposes only. Please refer to product description.
![BOURNS CW201212-2N2J Wirewound Inductor, 2.2 nH, 60 mohm, 6 GHz, 600 mA, 0805 [2012 Metric], CW201212 Series](https://www.newark.com/productimages/standard/en_US/3754182.jpg)
ManufacturerBOURNS
Manufacturer Part NoCW201212-2N2JCopy
Manufacturer Standard Lead Time4 weeks
Newark Part No.
Full Reel83R8557
Cut Tape72C9843
Product RangeCW201212 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 4000 | $0.150 | $600.00 |
| Total Price | $600.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 4000+ | $0.150 |
| 8000+ | $0.148 |
| 12000+ | $0.145 |
| 20000+ | $0.142 |
| 40000+ | $0.139 |
| 100000+ | $0.136 |
| 200000+ | $0.133 |
| 400000+ | $0.131 |
Full Reel
| Quantity | Price |
|---|---|
| 4000+ | $0.124 |
| 12000+ | $0.119 |
| 20000+ | $0.117 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoCW201212-2N2JCopy
Manufacturer Standard Lead Time4 weeks
Newark Part No.
Full Reel83R8557
Cut Tape72C9843
Product RangeCW201212 Series
Technical Datasheet
Inductance2.2nH
DC Resistance Max60mohm
Self Resonant Frequency6GHz
DC Current Rating600mA
Inductor Case / Package0805 [2012 Metric]
Product RangeCW201212 Series
Inductance Tolerance± 5%
Inductor Construction-
Core MaterialAlumina
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
2.2nH
Self Resonant Frequency
6GHz
Inductor Case / Package
0805 [2012 Metric]
Inductance Tolerance
± 5%
Core Material
Alumina
DC Resistance Max
60mohm
DC Current Rating
600mA
Product Range
CW201212 Series
Inductor Construction
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Alternatives for CW201212-2N2J
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
