Print Page
Image is for illustrative purposes only. Please refer to product description.
![BOURNS CW160808-R10J Wirewound Inductor, 100 nH, 0.71 ohm, 1.4 GHz, 400 mA, 0603 [1608 Metric], CW160808 Series](https://www.newark.com/productimages/standard/en_US/34C8745-40.jpg)
ManufacturerBOURNS
Manufacturer Part NoCW160808-R10JCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Full Reel83R8555
Cut Tape34C8745
Product RangeCW160808 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 3000 | $0.202 | $606.00 |
| Total Price | $606.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 100+ | $0.202 |
Full Reel
| Quantity | Price |
|---|---|
| 1+ | $0.166 |
| 5000+ | $0.157 |
| 10000+ | $0.137 |
| 20000+ | $0.122 |
| 30000+ | $0.112 |
| 50000+ | $0.102 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoCW160808-R10JCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Full Reel83R8555
Cut Tape34C8745
Product RangeCW160808 Series
Technical Datasheet
Inductance100nH
Product RangeCW160808 Series
DC Resistance Max0.71ohm
Self Resonant Frequency1.4GHz
DC Current Rating400mA
Inductor Case / Package0603 [1608 Metric]
Inductor Case Style0603 [1608 Metric]
Inductance Tolerance± 5%
Inductor ConstructionUnshielded
Core MaterialAlumina
Product Length1.6mm
Product Width1.05mm
Product Height1.05mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
100nH
DC Resistance Max
0.71ohm
DC Current Rating
400mA
Inductor Case Style
0603 [1608 Metric]
Inductor Construction
Unshielded
Product Length
1.6mm
Product Height
1.05mm
Product Range
CW160808 Series
Self Resonant Frequency
1.4GHz
Inductor Case / Package
0603 [1608 Metric]
Inductance Tolerance
± 5%
Core Material
Alumina
Product Width
1.05mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Alternatives for CW160808-R10J
2 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
