Print Page
Image is for illustrative purposes only. Please refer to product description.
![BOURNS CW160808-33NJ Wirewound Inductor, 33 nH, 0.22 ohm, 2.3 GHz, 600 mA, 0603 [1608 Metric], CW160808 Series](https://www.newark.com/productimages/standard/en_US/3754182.jpg)
ManufacturerBOURNS
Manufacturer Part NoCW160808-33NJCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.34C8752
Product RangeCW160808 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
| Quantity | Price |
|---|---|
| 3000+ | $0.155 |
| 9000+ | $0.143 |
| 15000+ | $0.138 |
Price for:Each (Supplied on Full Reel)
Minimum: 3000
Multiple: 3000
$465.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoCW160808-33NJCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.34C8752
Product RangeCW160808 Series
Technical Datasheet
Inductance33nH
Product RangeCW160808 Series
DC Resistance Max0.22ohm
Self Resonant Frequency2.3GHz
DC Current Rating600mA
Inductor Case Style0603 [1608 Metric]
Inductor Case / Package0603 [1608 Metric]
Inductance Tolerance± 5%
Inductor ConstructionUnshielded
Core MaterialAlumina
Product Length1.6mm
Product Width1.05mm
Product Height1.05mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
33nH
DC Resistance Max
0.22ohm
DC Current Rating
600mA
Inductor Case / Package
0603 [1608 Metric]
Inductor Construction
Unshielded
Product Length
1.6mm
Product Height
1.05mm
Product Range
CW160808 Series
Self Resonant Frequency
2.3GHz
Inductor Case Style
0603 [1608 Metric]
Inductance Tolerance
± 5%
Core Material
Alumina
Product Width
1.05mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
