Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoCW100505-R10J
Newark Part No.24W8706
Product RangeCW100505 Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 10000+ | $0.163 |
| 20000+ | $0.149 |
| 30000+ | $0.139 |
| 50000+ | $0.129 |
Price for:Each (Supplied on Full Reel)
Minimum: 10000
Multiple: 10000
$1,630.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoCW100505-R10J
Newark Part No.24W8706
Product RangeCW100505 Series
Technical Datasheet
Inductance100nH
Product RangeCW100505 Series
DC Resistance Max2.52ohm
Self Resonant Frequency1.3GHz
DC Current Rating120mA
Inductor Case Style0402 [1005 Metric]
Inductor Case / Package0402 [1005 Metric]
Inductance Tolerance± 5%
Inductor ConstructionUnshielded
Core MaterialCeramic
Product Length1mm
Product Width0.55mm
Product Height0.5mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
100nH
DC Resistance Max
2.52ohm
DC Current Rating
120mA
Inductor Case / Package
0402 [1005 Metric]
Inductor Construction
Unshielded
Product Length
1mm
Product Height
0.5mm
Product Range
CW100505 Series
Self Resonant Frequency
1.3GHz
Inductor Case Style
0402 [1005 Metric]
Inductance Tolerance
± 5%
Core Material
Ceramic
Product Width
0.55mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for CW100505-R10J
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate