Print Page
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1.520 |
| 10+ | $0.958 |
| 25+ | $0.930 |
| 50+ | $0.903 |
| 100+ | $0.875 |
| 250+ | $0.848 |
| 500+ | $0.820 |
| 1000+ | $0.804 |
Price for:Each
Minimum: 1
Multiple: 1
$1.52
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoCVQ150K14BL1Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.40AJ6776
Product RangeCVQ
Technical Datasheet
Voltage Rating VAC150V
Voltage Rating VDC200V
Product RangeCVQ
Clamping Voltage Vc Max395V
Varistor Case StyleDisc 14mm
Varistor TypeMetal Oxide Varistor (MOV)
Peak Surge Current @ 8/20µS6kA
Operating Temperature Min-40°C
Operating Temperature Max85°C
Peak Energy (10/1000uS)92J
Automotive Qualification Standard-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Voltage Rating VAC
150V
Product Range
CVQ
Varistor Case Style
Disc 14mm
Peak Surge Current @ 8/20µS
6kA
Operating Temperature Max
85°C
Automotive Qualification Standard
-
Voltage Rating VDC
200V
Clamping Voltage Vc Max
395V
Varistor Type
Metal Oxide Varistor (MOV)
Operating Temperature Min
-40°C
Peak Energy (10/1000uS)
92J
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Alternatives for CVQ150K14BL1
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate

