Print Page
Image is for illustrative purposes only. Please refer to product description.
![BOURNS CVH160808-R47M Multilayer Inductor, 470 nH, 100 mohm, 70 MHz, 1.2 A, 0603 [1608 Metric], CVH160808 Series](https://www.newark.com/productimages/standard/en_US/33AK4268-40.jpg)
ManufacturerBOURNS
Manufacturer Part NoCVH160808-R47MCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.33AH9091
Product RangeCVH160808 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
| Quantity | Price |
|---|---|
| 4000+ | $0.207 |
Price for:Each (Supplied on Full Reel)
Minimum: 4000
Multiple: 4000
$828.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoCVH160808-R47MCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.33AH9091
Product RangeCVH160808 Series
Technical Datasheet
Inductance470nH
DC Resistance Max100mohm
Self Resonant Frequency70MHz
DC Current Rating1.2A
Inductor Case Style0603 [1608 Metric]
Inductor Case / Package0603 [1608 Metric]
Product RangeCVH160808 Series
Inductance Tolerance± 20%
Inductor ConstructionShielded
Core MaterialFerrite
Product Length1.6mm
Product Width0.8mm
Product Height0.8mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
470nH
Self Resonant Frequency
70MHz
Inductor Case Style
0603 [1608 Metric]
Product Range
CVH160808 Series
Inductor Construction
Shielded
Product Length
1.6mm
Product Height
0.8mm
DC Resistance Max
100mohm
DC Current Rating
1.2A
Inductor Case / Package
0603 [1608 Metric]
Inductance Tolerance
± 20%
Core Material
Ferrite
Product Width
0.8mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
