Print Page
12,903 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.480 |
| 10+ | $1.340 |
| 25+ | $1.300 |
| 50+ | $1.270 |
| 100+ | $1.230 |
| 250+ | $1.000 |
| 500+ | $0.772 |
| 1000+ | $0.757 |
Price for:Each
Minimum: 1
Multiple: 1
$2.48
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoCV550K10BL1Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.40AJ6805
Product RangeCV
Technical Datasheet
Voltage Rating VAC550V
Voltage Rating VDC745V
Product RangeCV
Clamping Voltage Vc Max1.5kV
Varistor Case StyleDisc 10mm
Varistor TypeMetal Oxide Varistor (MOV)
Peak Surge Current @ 8/20µS2.5kA
Operating Temperature Min-40°C
Operating Temperature Max85°C
Peak Energy (10/1000uS)134J
Automotive Qualification Standard-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Voltage Rating VAC
550V
Product Range
CV
Varistor Case Style
Disc 10mm
Peak Surge Current @ 8/20µS
2.5kA
Operating Temperature Max
85°C
Automotive Qualification Standard
-
Voltage Rating VDC
745V
Clamping Voltage Vc Max
1.5kV
Varistor Type
Metal Oxide Varistor (MOV)
Operating Temperature Min
-40°C
Peak Energy (10/1000uS)
134J
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate

