Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoCV201210-330KCopy
Newark Part No.
Full Reel32K4461
Re-Reel57AC1763
Cut Tape57AC1763
Product RangeCV201210 Series
Your Part Number
4,552 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
View cut-off times
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.122 | $0.61 |
| Total Price | $0.61 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.122 |
| 10+ | $0.102 |
Full Reel
| Quantity | Price |
|---|---|
| 10000+ | $0.074 |
| 20000+ | $0.064 |
| 30000+ | $0.054 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoCV201210-330KCopy
Newark Part No.
Full Reel32K4461
Re-Reel57AC1763
Cut Tape57AC1763
Product RangeCV201210 Series
Technical Datasheet
Inductance33µH
DC Resistance Max1.25ohm
Self Resonant Frequency13MHz
DC Current Rating5mA
Inductor Case Style0805 [2012 Metric]
Inductor Case / Package0805 [2012 Metric]
Product RangeCV201210 Series
Inductance Tolerance± 10%
Inductor Construction-
Core MaterialFerrite
Product Length2mm
Product Width1.25mm
Product Height1.25mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
33µH
Self Resonant Frequency
13MHz
Inductor Case Style
0805 [2012 Metric]
Product Range
CV201210 Series
Inductor Construction
-
Product Length
2mm
Product Height
1.25mm
DC Resistance Max
1.25ohm
DC Current Rating
5mA
Inductor Case / Package
0805 [2012 Metric]
Inductance Tolerance
± 10%
Core Material
Ferrite
Product Width
1.25mm
SVHC
No SVHC (25-Jun-2025)
Alternatives for CV201210-330K
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
