Print Page
Image is for illustrative purposes only. Please refer to product description.
![BOURNS CSS4J-4026K-5L00F SMD Current Sense Resistor, 5000 µohm, CSS4J-4026 Series, 4026 [1066 Metric], 4 W, ± 1%](https://www.newark.com/productimages/standard/en_US/33AK7378-40.jpg)
ManufacturerBOURNS
Manufacturer Part NoCSS4J-4026K-5L00FCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.34AK1573
Product RangeCSS4J-4026 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price |
|---|---|
| 3000+ | $1.030 |
| 6000+ | $1.010 |
| 9000+ | $0.989 |
| 15000+ | $0.968 |
| 30000+ | $0.948 |
| 75000+ | $0.927 |
| 150000+ | $0.906 |
| 300000+ | $0.886 |
Price for:Each (Supplied on Cut Tape)
Minimum: 3000
Multiple: 3000
$3,090.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoCSS4J-4026K-5L00FCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.34AK1573
Product RangeCSS4J-4026 Series
Technical Datasheet
Resistance5000µohm
Product RangeCSS4J-4026 Series
Resistor Case / Package4026 [1066 Metric]
Power Rating4W
Resistance Tolerance± 1%
Resistor TechnologyMetal Strip
Temperature Coefficient± 75ppm/°C
Product Length10.06mm
Product Width6.6mm
Product Height2.82mm
Operating Temperature Min-55°C
Operating Temperature Max170°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistance
5000µohm
Resistor Case / Package
4026 [1066 Metric]
Resistance Tolerance
± 1%
Temperature Coefficient
± 75ppm/°C
Product Width
6.6mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Product Range
CSS4J-4026 Series
Power Rating
4W
Resistor Technology
Metal Strip
Product Length
10.06mm
Product Height
2.82mm
Operating Temperature Max
170°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
