Print Page
Image is for illustrative purposes only. Please refer to product description.
![BOURNS CSS4J-4026K-2L00F SMD Current Sense Resistor, 2 mohm, CSS4J-4026 Series, 4026 [1066 Metric], 4 W, ± 1%, Metal Strip](https://www.newark.com/productimages/standard/en_US/33AK7378-40.jpg)
ManufacturerBOURNS
Manufacturer Part NoCSS4J-4026K-2L00FCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.13AC5090
Product RangeCSS4J-4026 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price |
|---|---|
| 3000+ | $0.784 |
| 9000+ | $0.733 |
| 15000+ | $0.706 |
Price for:Each (Supplied on Full Reel)
Minimum: 3000
Multiple: 3000
$2,352.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoCSS4J-4026K-2L00FCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.13AC5090
Product RangeCSS4J-4026 Series
Technical Datasheet
Resistance2mohm
Product RangeCSS4J-4026 Series
Resistor Case / Package4026 [1066 Metric]
Power Rating4W
Resistance Tolerance± 1%
Resistor TechnologyMetal Strip
Temperature Coefficient± 50ppm/°C
Product Length10.06mm
Product Width6.6mm
Product Height2.94mm
Operating Temperature Min-55°C
Operating Temperature Max170°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistance
2mohm
Resistor Case / Package
4026 [1066 Metric]
Resistance Tolerance
± 1%
Temperature Coefficient
± 50ppm/°C
Product Width
6.6mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Product Range
CSS4J-4026 Series
Power Rating
4W
Resistor Technology
Metal Strip
Product Length
10.06mm
Product Height
2.94mm
Operating Temperature Max
170°C
SVHC
No SVHC (04-Feb-2026)
Alternatives for CSS4J-4026K-2L00F
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
