Print Page
Image is for illustrative purposes only. Please refer to product description.
![BOURNS CSS2H-5930R-L500FE SMD Current Sense Resistor, 0.5 mohm, CSS2H-5930 Series, 5931 [1577 Metric], 8 W, ± 1%](https://www.newark.com/productimages/standard/en_US/13AC5089-40.jpg)
ManufacturerBOURNS
Manufacturer Part NoCSS2H-5930R-L500FECopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.13AC5089
Product RangeCSS2H-5930 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 1000+ | $0.812 |
| 3000+ | $0.801 |
| 5000+ | $0.790 |
Price for:Each (Supplied on Full Reel)
Minimum: 1000
Multiple: 1000
$812.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoCSS2H-5930R-L500FECopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.13AC5089
Product RangeCSS2H-5930 Series
Technical Datasheet
Resistance0.5mohm
Product RangeCSS2H-5930 Series
Resistor Case / Package5931 [1577 Metric]
Power Rating8W
Resistance Tolerance± 1%
Resistor TechnologyMetal Strip
Temperature Coefficient± 100ppm/°C
Product Length7.75mm
Product Width15mm
Product Height1.1mm
Operating Temperature Min-55°C
Operating Temperature Max170°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistance
0.5mohm
Resistor Case / Package
5931 [1577 Metric]
Resistance Tolerance
± 1%
Temperature Coefficient
± 100ppm/°C
Product Width
15mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Product Range
CSS2H-5930 Series
Power Rating
8W
Resistor Technology
Metal Strip
Product Length
7.75mm
Product Height
1.1mm
Operating Temperature Max
170°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Alternatives for CSS2H-5930R-L500FE
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
