Print Page
Image is for illustrative purposes only. Please refer to product description.
![BOURNS CSS2H-5930R-L500F SMD Current Sense Resistor, 500 µohm, CSS2H-5930 Series, 5931 [1577 Metric], 8 W, ± 1%](https://www.newark.com/productimages/standard/en_US/34AK1570-40.jpg)
ManufacturerBOURNS
Manufacturer Part NoCSS2H-5930R-L500FCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.
Full Reel13AC5088
Re-Reel34AK1570
Cut Tape34AK1570
Product RangeCSS2H-5930 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 3000 | $0.923 | $2,769.00 |
| Total Price | $2,769.00 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 500+ | $0.923 |
Full Reel
| Quantity | Price |
|---|---|
| 2500+ | $0.813 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoCSS2H-5930R-L500FCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.
Full Reel13AC5088
Re-Reel34AK1570
Cut Tape34AK1570
Product RangeCSS2H-5930 Series
Technical Datasheet
Resistance500µohm
Product RangeCSS2H-5930 Series
Resistor Case / Package5931 [1577 Metric]
Power Rating8W
Resistance Tolerance± 1%
Resistor TechnologyMetal Strip
Temperature Coefficient± 50ppm/°C
Product Length15mm
Product Width7.75mm
Product Height1.1mm
Operating Temperature Min-55°C
Operating Temperature Max170°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Product Overview
- High Power Resistor
Technical Specifications
Resistance
500µohm
Resistor Case / Package
5931 [1577 Metric]
Resistance Tolerance
± 1%
Temperature Coefficient
± 50ppm/°C
Product Width
7.75mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Product Range
CSS2H-5930 Series
Power Rating
8W
Resistor Technology
Metal Strip
Product Length
15mm
Product Height
1.1mm
Operating Temperature Max
170°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
