Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoCSS2H-5930K-3L00FECopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Re-Reel50AK0559RL
Cut Tape50AK0559
Product RangeCSS2H-5930 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.280 | $1.28 |
| Total Price | $1.28 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.280 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoCSS2H-5930K-3L00FECopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Re-Reel50AK0559RL
Cut Tape50AK0559
Product RangeCSS2H-5930 Series
Technical Datasheet
Resistance3000µohm
Product RangeCSS2H-5930 Series
Resistor Case / Package5931 [1577 Metric]
Power Rating6W
Resistance Tolerance± 1%
Resistor TechnologyMetal Strip
Temperature Coefficient± 75ppm/°C
Product Length7.75mm
Product Width15mm
Product Height0.92mm
Operating Temperature Min-55°C
Operating Temperature Max170°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistance
3000µohm
Resistor Case / Package
5931 [1577 Metric]
Resistance Tolerance
± 1%
Temperature Coefficient
± 75ppm/°C
Product Width
15mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Product Range
CSS2H-5930 Series
Power Rating
6W
Resistor Technology
Metal Strip
Product Length
7.75mm
Product Height
0.92mm
Operating Temperature Max
170°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
