Print Page
Image is for illustrative purposes only. Please refer to product description.
![BOURNS CSS2H-2512R-L500FE SMD Current Sense Resistor, 500 µohm, CSS2H-2512 Series, 2512 [6432 Metric], 6 W, ± 1%](https://www.newark.com/productimages/standard/en_US/34AK1557-40.jpg)
ManufacturerBOURNS
Manufacturer Part NoCSS2H-2512R-L500FECopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Full Reel13AC5067
Cut Tape34AK1559
Product RangeCSS2H-2512 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1000 | $0.747 | $747.00 |
| Total Price | $747.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 1000+ | $0.747 |
Full Reel
| Quantity | Price |
|---|---|
| 1000+ | $0.644 |
| 2000+ | $0.630 |
| 3000+ | $0.617 |
| 5000+ | $0.603 |
| 10000+ | $0.588 |
| 25000+ | $0.576 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoCSS2H-2512R-L500FECopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Full Reel13AC5067
Cut Tape34AK1559
Product RangeCSS2H-2512 Series
Technical Datasheet
Resistance500µohm
Product RangeCSS2H-2512 Series
Resistor Case / Package2512 [6432 Metric]
Power Rating6W
Resistance Tolerance± 1%
Resistor TechnologyMetal Strip
Temperature Coefficient± 100ppm/°C
Product Length6.35mm
Product Width3.05mm
Product Height1.13mm
Operating Temperature Min-55°C
Operating Temperature Max170°C
QualificationAEC-Q200
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Resistance
500µohm
Resistor Case / Package
2512 [6432 Metric]
Resistance Tolerance
± 1%
Temperature Coefficient
± 100ppm/°C
Product Width
3.05mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Product Range
CSS2H-2512 Series
Power Rating
6W
Resistor Technology
Metal Strip
Product Length
6.35mm
Product Height
1.13mm
Operating Temperature Max
170°C
SVHC
No SVHC (17-Jan-2023)
Technical Docs (2)
Alternatives for CSS2H-2512R-L500FE
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
