Print Page
Image is for illustrative purposes only. Please refer to product description.
![BOURNS CSS2H-2512R-L500FE SMD Current Sense Resistor, 500 µohm, CSS2H-2512 Series, 2512 [6432 Metric], 6 W, ± 1%](https://www.newark.com/productimages/standard/en_US/34AK1557-40.jpg)
ManufacturerBOURNS
Manufacturer Part NoCSS2H-2512R-L500FECopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.13AC5067
Product RangeCSS2H-2512 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
| Quantity | Price |
|---|---|
| 1000+ | $0.644 |
| 3000+ | $0.624 |
| 5000+ | $0.603 |
Price for:Each (Supplied on Full Reel)
Minimum: 1000
Multiple: 1000
$644.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoCSS2H-2512R-L500FECopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.13AC5067
Product RangeCSS2H-2512 Series
Technical Datasheet
Resistance500µohm
Product RangeCSS2H-2512 Series
Resistor Case / Package2512 [6432 Metric]
Power Rating6W
Resistance Tolerance± 1%
Resistor TechnologyMetal Strip
Temperature Coefficient± 100ppm/°C
Product Length6.35mm
Product Width3.05mm
Product Height1.13mm
Operating Temperature Min-55°C
Operating Temperature Max170°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistance
500µohm
Resistor Case / Package
2512 [6432 Metric]
Resistance Tolerance
± 1%
Temperature Coefficient
± 100ppm/°C
Product Width
3.05mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Product Range
CSS2H-2512 Series
Power Rating
6W
Resistor Technology
Metal Strip
Product Length
6.35mm
Product Height
1.13mm
Operating Temperature Max
170°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Alternatives for CSS2H-2512R-L500FE
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
