Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoCSS2H-2512R-L500FCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.
Full Reel69AK4221
Re-Reel90Y6760RL
Cut Tape90Y6760
Product RangeCSS2H-2512 Series
Your Part Number
5,648 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $1.910 | $9.55 |
| Total Price | $9.55 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $1.910 |
| 10+ | $1.290 |
| 15+ | $1.160 |
| 25+ | $1.020 |
| 50+ | $0.975 |
| 125+ | $0.930 |
| 250+ | $0.829 |
| 500+ | $0.770 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | $0.651 |
| 6000+ | $0.617 |
| 9000+ | $0.599 |
| 15000+ | $0.580 |
| 30000+ | $0.568 |
| 75000+ | $0.557 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoCSS2H-2512R-L500FCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.
Full Reel69AK4221
Re-Reel90Y6760RL
Cut Tape90Y6760
Product RangeCSS2H-2512 Series
Technical Datasheet
Resistance500µohm
Product RangeCSS2H-2512 Series
Resistor Case / Package2512 [6432 Metric]
Power Rating6W
Resistance Tolerance± 1%
Resistor TechnologyMetal Strip
Temperature Coefficient± 50ppm/°C
Product Length6.35mm
Product Width3.05mm
Product Height1.13mm
Operating Temperature Min-55°C
Operating Temperature Max170°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistance
500µohm
Resistor Case / Package
2512 [6432 Metric]
Resistance Tolerance
± 1%
Temperature Coefficient
± 50ppm/°C
Product Width
3.05mm
Operating Temperature Min
-55°C
Qualification
-
Product Range
CSS2H-2512 Series
Power Rating
6W
Resistor Technology
Metal Strip
Product Length
6.35mm
Product Height
1.13mm
Operating Temperature Max
170°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Alternatives for CSS2H-2512R-L500F
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
