Print Page
Image is for illustrative purposes only. Please refer to product description.
![BOURNS CSS2H-2512R-1L00FE SMD Current Sense Resistor, 1 mohm, CSS2H-2512 Series, 2512 [6432 Metric], 5 W, ± 1%, Metal Strip](https://www.newark.com/productimages/standard/en_US/34AK1557-40.jpg)
ManufacturerBOURNS
Manufacturer Part NoCSS2H-2512R-1L00FECopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Full Reel13AC5069
Cut Tape34AK1560
Product RangeCSS2H-2512 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Full Reel | 1 | $0.533 | $0.00 |
| Total Price | $0.53 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 1+ | $1.510 |
| 25+ | $0.763 |
| 100+ | $0.688 |
| 250+ | $0.597 |
| 500+ | $0.547 |
| 1000+ | $0.482 |
| 5000+ | $0.445 |
Full Reel
| Quantity | Price |
|---|---|
| 1000+ | $0.533 |
| 2500+ | $0.497 |
If you would like a smaller amounts you can select other packaging type
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoCSS2H-2512R-1L00FECopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Full Reel13AC5069
Cut Tape34AK1560
Product RangeCSS2H-2512 Series
Technical Datasheet
Resistance1mohm
Product RangeCSS2H-2512 Series
Resistor Case / Package2512 [6432 Metric]
Power Rating5W
Resistance Tolerance± 1%
Resistor TechnologyMetal Strip
Temperature Coefficient± 75ppm/°C
Product Length6.35mm
Product Width3.05mm
Product Height0.77mm
Operating Temperature Min-55°C
Operating Temperature Max170°C
QualificationAEC-Q200
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Resistance
1mohm
Resistor Case / Package
2512 [6432 Metric]
Resistance Tolerance
± 1%
Temperature Coefficient
± 75ppm/°C
Product Width
3.05mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Product Range
CSS2H-2512 Series
Power Rating
5W
Resistor Technology
Metal Strip
Product Length
6.35mm
Product Height
0.77mm
Operating Temperature Max
170°C
SVHC
No SVHC (14-Jun-2023)
Technical Docs (2)
Alternatives for CSS2H-2512R-1L00FE
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
