Print Page
Image is for illustrative purposes only. Please refer to product description.
![BOURNS CSM2F-8536-L100J20 SMD Current Sense Resistor, 100 µohm, CSM2F-8536 Series, 3314 [8536 Metric], 50 W, ± 5%](https://www.newark.com/productimages/standard/en_US/59AK7951-40.jpg)
ManufacturerBOURNS
Manufacturer Part NoCSM2F-8536-L100J20Copy
Newark Part No.59AK7949
Product RangeCSM2F-8536 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 250+ | $31.840 |
Price for:Each
Minimum: 1008
Multiple: 112
$32,094.72
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoCSM2F-8536-L100J20Copy
Newark Part No.59AK7949
Product RangeCSM2F-8536 Series
Technical Datasheet
Resistance100µohm
Product RangeCSM2F-8536 Series
Resistor Case / Package3314 [8536 Metric]
Power Rating50W
Resistance Tolerance± 5%
Resistor TechnologyMetal Strip
Temperature Coefficient± 100ppm/°C
Product Length85mm
Product Width36mm
Product Height3mm
Operating Temperature Min-40°C
Operating Temperature Max170°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistance
100µohm
Resistor Case / Package
3314 [8536 Metric]
Resistance Tolerance
± 5%
Temperature Coefficient
± 100ppm/°C
Product Width
36mm
Operating Temperature Min
-40°C
Qualification
AEC-Q200
Product Range
CSM2F-8536 Series
Power Rating
50W
Resistor Technology
Metal Strip
Product Length
85mm
Product Height
3mm
Operating Temperature Max
170°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
