Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoCSM2F-6918-L100J21Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.59AK7896
Product RangeCSM2F-6918 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 1050+ | $13.500 |
Price for:Each
Minimum: 1050
Multiple: 1050
$14,175.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoCSM2F-6918-L100J21Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.59AK7896
Product RangeCSM2F-6918 Series
Technical Datasheet
Resistance100µohm
Product RangeCSM2F-6918 Series
Resistor Case / PackageSMD
Power Rating36W
Resistance Tolerance± 5%
Resistor TechnologyMetal Shunt
Temperature Coefficient+/-150ppm/°C
Product Length69mm
Product Width18mm
Product Height3mm
Operating Temperature Min-40°C
Operating Temperature Max170°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistance
100µohm
Resistor Case / Package
SMD
Resistance Tolerance
± 5%
Temperature Coefficient
+/-150ppm/°C
Product Width
18mm
Operating Temperature Min
-40°C
Qualification
AEC-Q200
Product Range
CSM2F-6918 Series
Power Rating
36W
Resistor Technology
Metal Shunt
Product Length
69mm
Product Height
3mm
Operating Temperature Max
170°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
