Print Page
Image is for illustrative purposes only. Please refer to product description.
![BOURNS CSM2F-6918-L050JT2 SMD Current Sense Resistor, 50 µohm, CSM2F-6918 Series, 2707 [6918 Metric], 36 W, ± 5%](https://www.newark.com/productimages/standard/en_US/31AJ3956-40.jpg)
ManufacturerBOURNS
Manufacturer Part NoCSM2F-6918-L050JT2Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.31AJ3954
Product RangeCSM2F-6918 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 260+ | $19.630 |
| 520+ | $19.620 |
| 780+ | $19.230 |
| 1300+ | $18.840 |
| 2600+ | $18.440 |
| 6500+ | $18.050 |
| 13000+ | $17.660 |
Price for:Each
Minimum: 260
Multiple: 260
$5,103.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoCSM2F-6918-L050JT2Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.31AJ3954
Product RangeCSM2F-6918 Series
Technical Datasheet
Resistance50µohm
Product RangeCSM2F-6918 Series
Resistor Case / Package2707 [6918 Metric]
Power Rating36W
Resistance Tolerance± 5%
Resistor TechnologyMetal Strip
Temperature Coefficient± 200ppm/°C
Product Length69mm
Product Width18mm
Product Height3mm
Operating Temperature Min-40°C
Operating Temperature Max170°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Product Overview
CSM2F-6918 series current sense resistor with fully tinned terminals and resistive element are typically used for battery management systems, current sensing for hybrid and electric vehicles, current sensing in bus bars, current sensing in welding equipment and frequency converters.
- Up to 36W permanent power
- High pulse power rating
- Maximum fastening torque of 10Nm
- AEC-Q200 compliant
Technical Specifications
Resistance
50µohm
Resistor Case / Package
2707 [6918 Metric]
Resistance Tolerance
± 5%
Temperature Coefficient
± 200ppm/°C
Product Width
18mm
Operating Temperature Min
-40°C
Qualification
AEC-Q200
Product Range
CSM2F-6918 Series
Power Rating
36W
Resistor Technology
Metal Strip
Product Length
69mm
Product Height
3mm
Operating Temperature Max
170°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
