Print Page
Image is for illustrative purposes only. Please refer to product description.
![BOURNS CSI4J-4026R-1L00F SMD Current Sense Resistor, 1 mohm, CSI4J-4026 Series, 4026 [1066 Metric], 8 W, ± 1%, Metal Strip](https://www.newark.com/productimages/standard/en_US/86AK2070-40.jpg)
ManufacturerBOURNS
Manufacturer Part NoCSI4J-4026R-1L00FCopy
Manufacturer Standard Lead Time4 weeks
Newark Part No.86AK2072
Product RangeCSI4J-4026 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 3000+ | $0.651 |
| 6000+ | $0.650 |
| 9000+ | $0.648 |
| 15000+ | $0.635 |
| 30000+ | $0.622 |
| 75000+ | $0.609 |
| 150000+ | $0.596 |
| 300000+ | $0.583 |
Price for:Each (Supplied on Cut Tape)
Minimum: 3000
Multiple: 3000
$1,953.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoCSI4J-4026R-1L00FCopy
Manufacturer Standard Lead Time4 weeks
Newark Part No.86AK2072
Product RangeCSI4J-4026 Series
Technical Datasheet
Resistance1mohm
Product RangeCSI4J-4026 Series
Resistor Case / Package4026 [1066 Metric]
Power Rating8W
Resistance Tolerance± 1%
Resistor TechnologyMetal Strip
Temperature Coefficient± 75ppm/°C
Product Length10.06mm
Product Width6.6mm
Product Height2.7mm
Operating Temperature Min-55°C
Operating Temperature Max170°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistance
1mohm
Resistor Case / Package
4026 [1066 Metric]
Resistance Tolerance
± 1%
Temperature Coefficient
± 75ppm/°C
Product Width
6.6mm
Operating Temperature Min
-55°C
Qualification
-
Product Range
CSI4J-4026 Series
Power Rating
8W
Resistor Technology
Metal Strip
Product Length
10.06mm
Product Height
2.7mm
Operating Temperature Max
170°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
