Print Page
Image is for illustrative purposes only. Please refer to product description.
![BOURNS CSI4J-4026K-2L00G SMD Current Sense Resistor, 2 mohm, CSI4J-4026 Series, 4026 [1066 Metric], 6 W, ± 2%, Metal Strip](https://www.newark.com/productimages/standard/en_US/86AK2070-40.jpg)
ManufacturerBOURNS
Manufacturer Part NoCSI4J-4026K-2L00GCopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.86AK2068
Product RangeCSI4J-4026 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 1000+ | $0.677 |
Price for:Each (Supplied on Cut Tape)
Minimum: 3000
Multiple: 1500
$2,031.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoCSI4J-4026K-2L00GCopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.86AK2068
Product RangeCSI4J-4026 Series
Technical Datasheet
Resistance2mohm
Product RangeCSI4J-4026 Series
Resistor Case / Package4026 [1066 Metric]
Power Rating6W
Resistance Tolerance± 2%
Resistor TechnologyMetal Strip
Temperature Coefficient± 75ppm/°C
Product Length10.06mm
Product Width6.6mm
Product Height2.93mm
Operating Temperature Min-55°C
Operating Temperature Max170°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistance
2mohm
Resistor Case / Package
4026 [1066 Metric]
Resistance Tolerance
± 2%
Temperature Coefficient
± 75ppm/°C
Product Width
6.6mm
Operating Temperature Min
-55°C
Qualification
-
Product Range
CSI4J-4026 Series
Power Rating
6W
Resistor Technology
Metal Strip
Product Length
10.06mm
Product Height
2.93mm
Operating Temperature Max
170°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
