Print Page
Image is for illustrative purposes only. Please refer to product description.
![BOURNS CSI2H-2512K-2L00GE SMD Current Sense Resistor, 2 mohm, CSI2H-2512 Series, 2512 [6432 Metric], 5 W, ± 2%, Metal Strip](https://www.newark.com/productimages/standard/en_US/86AK3322-40.jpg)
ManufacturerBOURNS
Manufacturer Part NoCSI2H-2512K-2L00GECopy
Manufacturer Standard Lead Time4 weeks
Newark Part No.
Re-Reel86AK3323RL
Cut Tape86AK3323
Product RangeCSI2H-2512 Series
Your Part Number
873 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.850 | $1.85 |
| Total Price | $1.85 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.850 |
| 25+ | $0.875 |
| 100+ | $0.702 |
| 250+ | $0.608 |
| 500+ | $0.537 |
| 1000+ | $0.399 |
| 5000+ | $0.393 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoCSI2H-2512K-2L00GECopy
Manufacturer Standard Lead Time4 weeks
Newark Part No.
Re-Reel86AK3323RL
Cut Tape86AK3323
Product RangeCSI2H-2512 Series
Technical Datasheet
Resistance2mohm
Product RangeCSI2H-2512 Series
Resistor Case / Package2512 [6432 Metric]
Power Rating5W
Resistance Tolerance± 2%
Resistor TechnologyMetal Strip
Temperature Coefficient± 75ppm/°C
Product Length6.35mm
Product Width3.05mm
Product Height1.09mm
Operating Temperature Min-55°C
Operating Temperature Max170°C
Qualification-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Resistance
2mohm
Resistor Case / Package
2512 [6432 Metric]
Resistance Tolerance
± 2%
Temperature Coefficient
± 75ppm/°C
Product Width
3.05mm
Operating Temperature Min
-55°C
Qualification
-
Product Range
CSI2H-2512 Series
Power Rating
5W
Resistor Technology
Metal Strip
Product Length
6.35mm
Product Height
1.09mm
Operating Temperature Max
170°C
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
