Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoCS160808-R56K
Newark Part No.
Full Reel09C9965
Re-Reel57AC1756
Cut Tape57AC1756
Product RangeCS160808 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | $0.085 | $0.85 |
| Total Price | $0.85 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 10+ | $0.085 |
| 25+ | $0.084 |
Full Reel
| Quantity | Price |
|---|---|
| 5000+ | $0.066 |
| 10000+ | $0.056 |
| 20000+ | $0.049 |
| 30000+ | $0.046 |
| 50000+ | $0.041 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoCS160808-R56K
Newark Part No.
Full Reel09C9965
Re-Reel57AC1756
Cut Tape57AC1756
Product RangeCS160808 Series
Technical Datasheet
Inductance560nH
DC Resistance Max0.9ohm
Self Resonant Frequency95MHz
DC Current Rating150mA
Inductor Case / Package0603 [1608 Metric]
Inductor Case Style0603 [1608 Metric]
Product RangeCS160808 Series
Inductance Tolerance± 10%
Inductor ConstructionShielded
Core MaterialFerrite
Product Length1.6mm
Product Width0.8mm
Product Height0.8mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
560nH
Self Resonant Frequency
95MHz
Inductor Case / Package
0603 [1608 Metric]
Product Range
CS160808 Series
Inductor Construction
Shielded
Product Length
1.6mm
Product Height
0.8mm
DC Resistance Max
0.9ohm
DC Current Rating
150mA
Inductor Case Style
0603 [1608 Metric]
Inductance Tolerance
± 10%
Core Material
Ferrite
Product Width
0.8mm
SVHC
No SVHC (25-Jun-2025)
Alternatives for CS160808-R56K
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
