Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoCRT1206-BY-4R70ELFCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.
Full Reel14AN9394
Full Reel23T2496
Cut Tape67AC7592
Product RangeCRT Series
Your Part Number
4,147 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.364 | $0.36 |
| Total Price | $0.36 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 10+ | $0.364 |
| 30+ | $0.312 |
| 100+ | $0.260 |
| 250+ | $0.234 |
| 500+ | $0.214 |
| 1000+ | $0.208 |
| 2500+ | $0.199 |
| 5000+ | $0.190 |
Full Reel
| Quantity | Price |
|---|---|
| 1+ | $0.231 |
| 5000+ | $0.184 |
| 15000+ | $0.174 |
| 25000+ | $0.171 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoCRT1206-BY-4R70ELFCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.
Full Reel14AN9394
Full Reel23T2496
Cut Tape67AC7592
Product RangeCRT Series
Technical Datasheet
Resistance4.7ohm
Resistance Tolerance± 0.1%
Power Rating250mW
Resistor Case / Package1206 [3216 Metric]
Resistor TechnologyThin Film
Resistor TypePrecision
Product RangeCRT Series
Temperature Coefficient± 25ppm/°C
Voltage Rating200V
Product Length3.2mm
Product Width1.6mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistance
4.7ohm
Power Rating
250mW
Resistor Technology
Thin Film
Product Range
CRT Series
Voltage Rating
200V
Product Width
1.6mm
Operating Temperature Max
155°C
SVHC
No SVHC (04-Feb-2026)
Resistance Tolerance
± 0.1%
Resistor Case / Package
1206 [3216 Metric]
Resistor Type
Precision
Temperature Coefficient
± 25ppm/°C
Product Length
3.2mm
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (1)
Alternatives for CRT1206-BY-4R70ELF
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
