Print Page
Image is for illustrative purposes only. Please refer to product description.
![BOURNS CRT1206-BY-10R0ELF SMD Chip Resistor, 10 ohm, ± 0.1%, 125 mW, 1206 [3216 Metric], Thin Film, Precision](https://www.newark.com/productimages/standard/en_US/2008295-40.jpg)
ManufacturerBOURNS
Manufacturer Part NoCRT1206-BY-10R0ELFCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.
Full Reel69AK4107
Re-Reel61T4585RL
Cut Tape61T4585
Product RangeCRT Series
Your Part Number
4,340 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.435 | $0.44 |
| Total Price | $0.44 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.435 |
| 25+ | $0.247 |
| 100+ | $0.201 |
| 250+ | $0.177 |
| 500+ | $0.162 |
| 1000+ | $0.151 |
| 2500+ | $0.148 |
| 5000+ | $0.145 |
Full Reel
| Quantity | Price |
|---|---|
| 5000+ | $0.151 |
| 10000+ | $0.148 |
| 15000+ | $0.145 |
| 25000+ | $0.142 |
| 50000+ | $0.139 |
| 125000+ | $0.136 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoCRT1206-BY-10R0ELFCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.
Full Reel69AK4107
Re-Reel61T4585RL
Cut Tape61T4585
Product RangeCRT Series
Technical Datasheet
Resistance10ohm
Resistance Tolerance± 0.1%
Power Rating125mW
Resistor Case / Package1206 [3216 Metric]
Resistor TechnologyThin Film
Resistor TypePrecision
Product RangeCRT Series
Temperature Coefficient± 25ppm/°C
Voltage Rating150V
Product Length3.05mm
Product Width1.55mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistance
10ohm
Power Rating
125mW
Resistor Technology
Thin Film
Product Range
CRT Series
Voltage Rating
150V
Product Width
1.55mm
Operating Temperature Max
155°C
SVHC
No SVHC (04-Feb-2026)
Resistance Tolerance
± 0.1%
Resistor Case / Package
1206 [3216 Metric]
Resistor Type
Precision
Temperature Coefficient
± 25ppm/°C
Product Length
3.05mm
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (3)
Alternatives for CRT1206-BY-10R0ELF
7 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
