Print Page
Image is for illustrative purposes only. Please refer to product description.
![BOURNS CRT0805-FY-1R00ELF SMD Current Sense Resistor, 1 ohm, CRT Series, 0805 [2012 Metric], 125 mW, ± 1%, Thin Film](https://www.newark.com/productimages/standard/en_US/40Y9641-40.jpg)
ManufacturerBOURNS
Manufacturer Part NoCRT0805-FY-1R00ELFCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Full Reel40Y9641
Re-Reel33AK8335RL
Cut Tape33AK8335
Product RangeCRT Series
Your Part Number
8,434 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.104 | $0.10 |
| Total Price | $0.10 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.104 |
| 25+ | $0.027 |
| 100+ | $0.026 |
| 250+ | $0.024 |
| 500+ | $0.021 |
| 1000+ | $0.020 |
| 2500+ | $0.019 |
| 5000+ | $0.018 |
Full Reel
| Quantity | Price |
|---|---|
| 10000+ | $0.017 |
| 30000+ | $0.016 |
| 50000+ | $0.015 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoCRT0805-FY-1R00ELFCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Full Reel40Y9641
Re-Reel33AK8335RL
Cut Tape33AK8335
Product RangeCRT Series
Technical Datasheet
Resistance1ohm
Product RangeCRT Series
Resistor Case / Package0805 [2012 Metric]
Power Rating125mW
Resistance Tolerance± 1%
Resistor TechnologyThin Film
Temperature Coefficient± 25ppm/°C
Product Length2mm
Product Width1.25mm
Product Height0.55mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistance
1ohm
Resistor Case / Package
0805 [2012 Metric]
Resistance Tolerance
± 1%
Temperature Coefficient
± 25ppm/°C
Product Width
1.25mm
Operating Temperature Min
-55°C
Qualification
-
Product Range
CRT Series
Power Rating
125mW
Resistor Technology
Thin Film
Product Length
2mm
Product Height
0.55mm
Operating Temperature Max
155°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
