Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoCRT0603-BZ-1004ELFCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.16AN3084
Product RangeCRT Series
Your Part Number
4,920 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $0.193 |
| 20+ | $0.174 |
| 30+ | $0.156 |
| 50+ | $0.137 |
| 100+ | $0.118 |
| 250+ | $0.102 |
| 500+ | $0.090 |
| 1000+ | $0.088 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
$1.93
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoCRT0603-BZ-1004ELFCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.16AN3084
Product RangeCRT Series
Resistance1Mohm
Resistance Tolerance± 0.1%
Power Rating100mW
Resistor Case / Package0603 [1608 Metric]
Resistor TechnologyThin Film
Resistor TypePrecision
Product RangeCRT Series
Temperature Coefficient± 50ppm/°C
Voltage Rating75V
Product Length1.55mm
Product Width0.8mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistance
1Mohm
Power Rating
100mW
Resistor Technology
Thin Film
Product Range
CRT Series
Voltage Rating
75V
Product Width
0.8mm
Operating Temperature Max
155°C
SVHC
No SVHC (04-Feb-2026)
Resistance Tolerance
± 0.1%
Resistor Case / Package
0603 [1608 Metric]
Resistor Type
Precision
Temperature Coefficient
± 50ppm/°C
Product Length
1.55mm
Operating Temperature Min
-55°C
Qualification
-
Alternatives for CRT0603-BZ-1004ELF
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
