Print Page
Image is for illustrative purposes only. Please refer to product description.
![BOURNS CRT0603-BY-1002EAS SMD Chip Resistor, 10 kohm, ± 0.1%, 100 mW, 0603 [1608 Metric], Thin Film, Precision](https://www.newark.com/productimages/standard/en_US/4828468.jpg)
ManufacturerBOURNS
Manufacturer Part NoCRT0603-BY-1002EASCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Full Reel69AK4102
Re-Reel81Y5968RL
Cut Tape81Y5968
Product RangeCRT-AS Series
Your Part Number
2,146 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | $0.150 | $1.50 |
| Total Price | $1.50 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 10+ | $0.150 |
| 20+ | $0.144 |
| 30+ | $0.139 |
| 50+ | $0.133 |
| 100+ | $0.126 |
| 250+ | $0.120 |
| 500+ | $0.113 |
| 1000+ | $0.111 |
Full Reel
| Quantity | Price |
|---|---|
| 5000+ | $0.098 |
| 10000+ | $0.096 |
| 15000+ | $0.093 |
| 25000+ | $0.091 |
| 50000+ | $0.089 |
| 125000+ | $0.087 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoCRT0603-BY-1002EASCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Full Reel69AK4102
Re-Reel81Y5968RL
Cut Tape81Y5968
Product RangeCRT-AS Series
Technical Datasheet
Resistance10kohm
Resistance Tolerance± 0.1%
Power Rating100mW
Resistor Case / Package0603 [1608 Metric]
Resistor TechnologyThin Film
Resistor TypeSulfur Resistant
Product RangeCRT-AS Series
Temperature Coefficient± 25ppm/°C
Voltage Rating75V
Product Length1.6mm
Product Width0.85mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
Qualification-
SVHCLead (15-Jan-2019)
Technical Specifications
Resistance
10kohm
Power Rating
100mW
Resistor Technology
Thin Film
Product Range
CRT-AS Series
Voltage Rating
75V
Product Width
0.85mm
Operating Temperature Max
155°C
SVHC
Lead (15-Jan-2019)
Resistance Tolerance
± 0.1%
Resistor Case / Package
0603 [1608 Metric]
Resistor Type
Sulfur Resistant
Temperature Coefficient
± 25ppm/°C
Product Length
1.6mm
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
