Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoCRT0402-BZ-1002GASCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Full Reel69AK4100
Re-Reel81Y5963RL
Cut Tape81Y5963
Product RangeCRT-AS Series
Your Part Number
2,300 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | $0.150 | $1.50 |
| Total Price | $1.50 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 10+ | $0.150 |
| 20+ | $0.148 |
| 30+ | $0.146 |
| 50+ | $0.143 |
| 100+ | $0.141 |
| 250+ | $0.131 |
| 500+ | $0.108 |
| 1000+ | $0.106 |
Full Reel
| Quantity | Price |
|---|---|
| 10000+ | $0.159 |
| 20000+ | $0.151 |
| 30000+ | $0.133 |
| 50000+ | $0.121 |
| 100000+ | $0.112 |
| 250000+ | $0.104 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoCRT0402-BZ-1002GASCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Full Reel69AK4100
Re-Reel81Y5963RL
Cut Tape81Y5963
Product RangeCRT-AS Series
Technical Datasheet
Resistance10kohm
Resistance Tolerance± 0.1%
Power Rating62.5mW
Resistor Case / Package0402 [1005 Metric]
Resistor TechnologyThin Film
Resistor TypeSulfur Resistant
Product RangeCRT-AS Series
Temperature Coefficient± 50ppm/°C
Voltage Rating25V
Product Length1.02mm
Product Width0.5mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistance
10kohm
Power Rating
62.5mW
Resistor Technology
Thin Film
Product Range
CRT-AS Series
Voltage Rating
25V
Product Width
0.5mm
Operating Temperature Max
155°C
SVHC
No SVHC (04-Feb-2026)
Resistance Tolerance
± 0.1%
Resistor Case / Package
0402 [1005 Metric]
Resistor Type
Sulfur Resistant
Temperature Coefficient
± 50ppm/°C
Product Length
1.02mm
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (2)
Alternatives for CRT0402-BZ-1002GAS
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
