Print Page
Image is for illustrative purposes only. Please refer to product description.
![BOURNS CRS1206AJW-100ELF SMD Chip Resistor, 10 ohm, ± 5%, 500 mW, 1206 [3216 Metric], Thick Film](https://www.newark.com/productimages/standard/en_US/63AK2938-40.jpg)
ManufacturerBOURNS
Manufacturer Part NoCRS1206AJW-100ELFCopy
Newark Part No.52AC3756
Product RangeCRS-A Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price |
|---|---|
| 5000+ | $0.061 |
| 10000+ | $0.051 |
| 20000+ | $0.045 |
| 30000+ | $0.042 |
| 50000+ | $0.037 |
Price for:Each (Supplied on Full Reel)
Minimum: 5000
Multiple: 5000
$305.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoCRS1206AJW-100ELFCopy
Newark Part No.52AC3756
Product RangeCRS-A Series
Technical Datasheet
Resistance10ohm
Resistance Tolerance± 5%
Power Rating500mW
Resistor Case / Package1206 [3216 Metric]
Resistor TechnologyThick Film
Resistor TypeSulfur Resistant, Anti-Surge
Product RangeCRS-A Series
Temperature Coefficient± 200ppm/°C
Voltage Rating200V
Product Length3.2mm
Product Width1.6mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistance
10ohm
Power Rating
500mW
Resistor Technology
Thick Film
Product Range
CRS-A Series
Voltage Rating
200V
Product Width
1.6mm
Operating Temperature Max
155°C
SVHC
No SVHC (04-Feb-2026)
Resistance Tolerance
± 5%
Resistor Case / Package
1206 [3216 Metric]
Resistor Type
Sulfur Resistant, Anti-Surge
Temperature Coefficient
± 200ppm/°C
Product Length
3.2mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Technical Docs (1)
Alternatives for CRS1206AJW-100ELF
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
