Print Page
CRS1206AFX-1R00ELF
SMD Chip Resistor, 1 ohm, ± 1%, 500 mW, 1206 [3216 Metric], Thick Film, High Power, Anti-Surge
Image is for illustrative purposes only. Please refer to product description.
![BOURNS CRS1206AFX-1R00ELF SMD Chip Resistor, 1 ohm, ± 1%, 500 mW, 1206 [3216 Metric], Thick Film, High Power, Anti-Surge](https://www.newark.com/productimages/standard/en_US/34AK1263-40.jpg)
ManufacturerBOURNS
Manufacturer Part NoCRS1206AFX-1R00ELFCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Full Reel52AC3755
Re-Reel34AK1267RL
Cut Tape34AK1267
Product RangeCRS-A Series
Your Part Number
4,730 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.391 | $0.39 |
| Total Price | $0.39 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.391 |
| 25+ | $0.161 |
| 100+ | $0.147 |
| 250+ | $0.133 |
| 500+ | $0.122 |
| 1000+ | $0.112 |
| 2500+ | $0.100 |
| 5000+ | $0.088 |
Full Reel
| Quantity | Price |
|---|---|
| 5000+ | $0.111 |
| 10000+ | $0.091 |
| 20000+ | $0.078 |
| 30000+ | $0.073 |
| 50000+ | $0.064 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoCRS1206AFX-1R00ELFCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Full Reel52AC3755
Re-Reel34AK1267RL
Cut Tape34AK1267
Product RangeCRS-A Series
Technical Datasheet
Resistance1ohm
Resistance Tolerance± 1%
Power Rating500mW
Resistor Case / Package1206 [3216 Metric]
Resistor TechnologyThick Film
Resistor TypeHigh Power, Anti-Surge
Product RangeCRS-A Series
Temperature Coefficient± 100ppm/°C
Voltage Rating200V
Product Length3.2mm
Product Width1.6mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistance
1ohm
Power Rating
500mW
Resistor Technology
Thick Film
Product Range
CRS-A Series
Voltage Rating
200V
Product Width
1.6mm
Operating Temperature Max
155°C
SVHC
No SVHC (04-Feb-2026)
Resistance Tolerance
± 1%
Resistor Case / Package
1206 [3216 Metric]
Resistor Type
High Power, Anti-Surge
Temperature Coefficient
± 100ppm/°C
Product Length
3.2mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Technical Docs (1)
Alternatives for CRS1206AFX-1R00ELF
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
