Print Page
CRM2512-JX-R200ELF
SMD Current Sense Resistor, 200 mohm, CRM Series, 2512 [6432 Metric], 2 W, ± 5%, Thick Film
Image is for illustrative purposes only. Please refer to product description.
![BOURNS CRM2512-JX-R200ELF SMD Current Sense Resistor, 200 mohm, CRM Series, 2512 [6432 Metric], 2 W, ± 5%, Thick Film](https://www.newark.com/productimages/standard/en_US/5205535.jpg)
ManufacturerBOURNS
Manufacturer Part NoCRM2512-JX-R200ELFCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Re-Reel06X5108RL
Cut Tape06X5108
Product RangeCRM Series
Your Part Number
11,896 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | $0.342 | $3.42 |
| Total Price | $3.42 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 10+ | $0.342 |
| 20+ | $0.301 |
| 30+ | $0.260 |
| 50+ | $0.249 |
| 100+ | $0.237 |
| 250+ | $0.213 |
| 500+ | $0.199 |
| 1000+ | $0.188 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoCRM2512-JX-R200ELFCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Re-Reel06X5108RL
Cut Tape06X5108
Product RangeCRM Series
Technical Datasheet
Resistance200mohm
Product RangeCRM Series
Resistor Case / Package2512 [6432 Metric]
Power Rating2W
Resistance Tolerance± 5%
Resistor TechnologyThick Film
Temperature Coefficient± 100ppm/°C
Product Length6.3mm
Product Width3.1mm
Product Height0.6mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
Qualification-
SVHCLead (08-Jul-2021)
Technical Specifications
Resistance
200mohm
Resistor Case / Package
2512 [6432 Metric]
Resistance Tolerance
± 5%
Temperature Coefficient
± 100ppm/°C
Product Width
3.1mm
Operating Temperature Min
-55°C
Qualification
-
Product Range
CRM Series
Power Rating
2W
Resistor Technology
Thick Film
Product Length
6.3mm
Product Height
0.6mm
Operating Temperature Max
155°C
SVHC
Lead (08-Jul-2021)
Alternatives for CRM2512-JX-R200ELF
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
