Print Page
Image is for illustrative purposes only. Please refer to product description.
![BOURNS CRM2512-JW-1R0ELF SMD Current Sense Resistor, 1 ohm, CRM Series, 2512 [6432 Metric], 2 W, ± 5%, Thick Film](https://www.newark.com/productimages/standard/en_US/12AC0480-40.jpg)
ManufacturerBOURNS
Manufacturer Part NoCRM2512-JW-1R0ELFCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Full Reel69AK4081
Re-Reel32T6609RL
Cut Tape32T6609
Product RangeCRM Series
Your Part Number
43,961 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | $0.285 | $2.85 |
| Total Price | $2.85 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 10+ | $0.285 |
| 20+ | $0.263 |
| 30+ | $0.240 |
| 50+ | $0.214 |
| 100+ | $0.193 |
| 250+ | $0.172 |
| 500+ | $0.160 |
| 1000+ | $0.150 |
Full Reel
| Quantity | Price |
|---|---|
| 4000+ | $0.137 |
| 12000+ | $0.130 |
| 20000+ | $0.127 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoCRM2512-JW-1R0ELFCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Full Reel69AK4081
Re-Reel32T6609RL
Cut Tape32T6609
Product RangeCRM Series
Technical Datasheet
Resistance1ohm
Product RangeCRM Series
Resistor Case / Package2512 [6432 Metric]
Power Rating2W
Resistance Tolerance± 5%
Resistor TechnologyThick Film
Temperature Coefficient± 200ppm/°C
Product Length6.3mm
Product Width3.1mm
Product Height0.6mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The CRM2512-JW-1R0ELF is a SMD high power current sense Chip Resistor with thick film technology. The power resistor with a rating of 2W in a standard 2512 chip formats. This resistor has a very wide resistance range making it suitable for different applications in power supply circuits including current sensing and current limiting.
- Tin-plated termination
- -55 to 155°C Operating temperature range
Technical Specifications
Resistance
1ohm
Resistor Case / Package
2512 [6432 Metric]
Resistance Tolerance
± 5%
Temperature Coefficient
± 200ppm/°C
Product Width
3.1mm
Operating Temperature Min
-55°C
Qualification
-
Product Range
CRM Series
Power Rating
2W
Resistor Technology
Thick Film
Product Length
6.3mm
Product Height
0.6mm
Operating Temperature Max
155°C
SVHC
No SVHC (04-Feb-2026)
Alternatives for CRM2512-JW-1R0ELF
5 Products Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
