Print Page
Image is for illustrative purposes only. Please refer to product description.
![BOURNS CRM2512-FX-4990ELF SMD Chip Resistor, 499 ohm, ± 1%, 2 W, 2512 [6432 Metric], Thick Film, High Power](https://www.newark.com/productimages/standard/en_US/34AK1226-40.jpg)
ManufacturerBOURNS
Manufacturer Part NoCRM2512-FX-4990ELFCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Full Reel75T9780
Re-Reel34AK1250RL
Cut Tape34AK1250
Product RangeCRM Series
Your Part Number
2,877 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.510 | $0.51 |
| Total Price | $0.51 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.510 |
| 25+ | $0.226 |
| 100+ | $0.204 |
| 250+ | $0.183 |
| 500+ | $0.170 |
| 1000+ | $0.160 |
| 2500+ | $0.153 |
| 5000+ | $0.145 |
Full Reel
| Quantity | Price |
|---|---|
| 4000+ | $0.115 |
| 8000+ | $0.113 |
| 12000+ | $0.111 |
| 20000+ | $0.108 |
| 40000+ | $0.106 |
| 100000+ | $0.104 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoCRM2512-FX-4990ELFCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Full Reel75T9780
Re-Reel34AK1250RL
Cut Tape34AK1250
Product RangeCRM Series
Technical Datasheet
Resistance499ohm
Resistance Tolerance± 1%
Power Rating2W
Resistor Case / Package2512 [6432 Metric]
Resistor TechnologyThick Film
Resistor TypeHigh Power
Product RangeCRM Series
Temperature Coefficient± 100ppm/°C
Voltage Rating300V
Product Length6.3mm
Product Width3.1mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistance
499ohm
Power Rating
2W
Resistor Technology
Thick Film
Product Range
CRM Series
Voltage Rating
300V
Product Width
3.1mm
Operating Temperature Max
155°C
SVHC
No SVHC (04-Feb-2026)
Resistance Tolerance
± 1%
Resistor Case / Package
2512 [6432 Metric]
Resistor Type
High Power
Temperature Coefficient
± 100ppm/°C
Product Length
6.3mm
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (2)
Alternatives for CRM2512-FX-4990ELF
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
