Print Page
Image is for illustrative purposes only. Please refer to product description.
![BOURNS CRM2512-FX-1R00ELF SMD Chip Resistor, 1 ohm, ± 1%, 2 W, 2512 [6432 Metric], Thick Film, High Power](https://www.newark.com/productimages/standard/en_US/47AK6090-40.jpg)
ManufacturerBOURNS
Manufacturer Part NoCRM2512-FX-1R00ELFCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Full Reel05R6940
Re-Reel47AK6090RL
Cut Tape47AK6090
Product RangeCRM Series
Your Part Number
17,989 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.670 | $0.67 |
| Total Price | $0.67 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.670 |
| 25+ | $0.336 |
| 100+ | $0.274 |
| 250+ | $0.271 |
| 500+ | $0.268 |
| 1000+ | $0.264 |
| 2500+ | $0.261 |
| 5000+ | $0.258 |
Full Reel
| Quantity | Price |
|---|---|
| 4000+ | $0.462 |
| 8000+ | $0.453 |
| 12000+ | $0.247 |
| 20000+ | $0.234 |
| 40000+ | $0.221 |
| 100000+ | $0.214 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoCRM2512-FX-1R00ELFCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Full Reel05R6940
Re-Reel47AK6090RL
Cut Tape47AK6090
Product RangeCRM Series
Technical Datasheet
Resistance1ohm
Resistance Tolerance± 1%
Power Rating2W
Resistor Case / Package2512 [6432 Metric]
Resistor TechnologyThick Film
Resistor TypeHigh Power
Product RangeCRM Series
Temperature Coefficient± 100ppm/°C
Voltage Rating300V
Product Length6.3mm
Product Width3.1mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Product Overview
CRM series is a high power current sense thick film chip resistor. Thick film chip resistor is made of a thick film resistive layer printed onto a ceramic substrate. The thick film resistive layer is a mixture of metal oxides. Surface mount chip resistors have electroplated tin (Sn) outer terminations for board soldering. The resistive element is protected by an epoxy overcoat layer. Typical applications include current sensing, power supplies, stepper motor drives and snubber resistor for flyback power supplies.
- Precision chip resistor
- Operating temperature range from -55°C to +155°C
Technical Specifications
Resistance
1ohm
Power Rating
2W
Resistor Technology
Thick Film
Product Range
CRM Series
Voltage Rating
300V
Product Width
3.1mm
Operating Temperature Max
155°C
SVHC
No SVHC (04-Feb-2026)
Resistance Tolerance
± 1%
Resistor Case / Package
2512 [6432 Metric]
Resistor Type
High Power
Temperature Coefficient
± 100ppm/°C
Product Length
6.3mm
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (3)
Alternatives for CRM2512-FX-1R00ELF
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
