Print Page
Image is for illustrative purposes only. Please refer to product description.
![BOURNS CRL2010-JW-R330ELF SMD Chip Resistor, 0.33 ohm, ± 5%, 500 mW, 2010 [5025 Metric], Thick Film, Current Sense](https://www.newark.com/productimages/standard/en_US/4828468.jpg)
ManufacturerBOURNS
Manufacturer Part NoCRL2010-JW-R330ELFCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Full Reel32K1792
Re-Reel06X5087RL
Cut Tape06X5087
Product RangeCRL Series
Your Part Number
3,930 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | $0.342 | $3.42 |
| Total Price | $3.42 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 10+ | $0.342 |
| 30+ | $0.261 |
| 100+ | $0.237 |
| 250+ | $0.213 |
| 500+ | $0.200 |
| 1000+ | $0.189 |
| 2500+ | $0.181 |
| 5000+ | $0.172 |
Full Reel
| Quantity | Price |
|---|---|
| 4000+ | $0.210 |
| 5000+ | $0.199 |
| 10000+ | $0.176 |
| 20000+ | $0.159 |
| 30000+ | $0.149 |
| 50000+ | $0.137 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoCRL2010-JW-R330ELFCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Full Reel32K1792
Re-Reel06X5087RL
Cut Tape06X5087
Product RangeCRL Series
Technical Datasheet
Resistance0.33ohm
Resistance Tolerance± 5%
Power Rating500mW
Resistor Case / Package2010 [5025 Metric]
Resistor TechnologyThick Film
Resistor TypeCurrent Sense
Product RangeCRL Series
Temperature Coefficient± 200ppm/°C
Voltage Rating-
Product Length5mm
Product Width2.5mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistance
0.33ohm
Power Rating
500mW
Resistor Technology
Thick Film
Product Range
CRL Series
Voltage Rating
-
Product Width
2.5mm
Operating Temperature Max
155°C
SVHC
No SVHC (04-Feb-2026)
Resistance Tolerance
± 5%
Resistor Case / Package
2010 [5025 Metric]
Resistor Type
Current Sense
Temperature Coefficient
± 200ppm/°C
Product Length
5mm
Operating Temperature Min
-55°C
Qualification
-
Alternatives for CRL2010-JW-R330ELF
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
